
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | XAL6030-182MEC | 0 | 1 | Tape & Reel (7 in.) | 12h | |||||||
| element14 APAC | XAL6030-182MEC | 0 | 1 | Cut Tape | 1d | |||||||
| Farnell | XAL6030-182MEC | 0 | 1 | Cut Tape | 21h | |||||||
| Win Source | WS-XAL6030-182MEC | 80,000 | 40 | 22h | ||||||||
| Aztech | XAL6030-182MEC | 12,911 | 17h |
Download datasheets and manufacturer documentation for Coilcraft XAL6030-182MEC.
Download Coilcraft XAL6030-182MEC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft XAL6030-182MEC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft XAL6030-182MEC.