Bourns PM1008S-1R8M-RC

Inductor RF Shielded Wirewound 1.8uH 20% 100KHz 35Q-Factor Ferrite 2A 0.09Ohm DCR 1008 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM1008S-1R8M-RC.

IHS

Datasheet3 pages3 years ago

Newark

Electro Sonic

Arrow Electronics

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-03-31
LTD Date2023-09-30

Related Parts

Inductor Power Shielded Wirewound 1.8uH 20% 100KHz 2.2A 0.0275Ohm DCR T/R
Inductor Power Unshielded Wirewound 1.8uH 20% 100KHz 25Q-Factor Ferrite 1.9A 0.052Ohm DCR T/R
General Purpose Inductor, 1.8uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
10MHz 90MHz 50mA 35@10MHz 1.8¦ÌH 850m¦¸ ¡À20% 0603 1.6mm*800¦Ìm*950¦Ìm
General Purpose Inductor, 1.8uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 4532/1812
Ind Power Wirewound 1.8uH 20% 1KHz 23Q-Factor Ferrite 1.8A T/R

Descriptions

Descriptions of Bourns PM1008S-1R8M-RC provided by its distributors.

Inductor RF Shielded Wirewound 1.8uH 20% 100KHz 35Q-Factor Ferrite 2A 0.09Ohm DCR 1008 T/R
Wirewound Inductor, 1.8 uH, 90 Milliohm, ± 20%, 225 MHz, 2 A, 1008 [2520 Metric]
General Purpose Inductor, 1.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1515
CHIP INDUCTOR, 1.8 uH, 2A, 20%, 225MHZ; Inductance:1.8µH; DC Resistance Max:90mohm; Self Resonant Frequency:225MHz; DC Current Rating:1A; Inductor Case / Package:1008 [2516 Metric]; Product Range:PM1008S Series; Core Material:FerriteRoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM1008S-1R8M-RC.