Coilcraft DO3316P-684MLD

General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 5137
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft DO3316P-684MLD.

Newark

Datasheet2 pages4 years ago
Datasheet2 pages13 years ago

Coilcraft Direct

Inventory History

3 month trend:
+456%

Alternate Parts

Price @ 1000
$ 1.32
$ 0.758
Stock
127,911
23,584
Authorized Distributors
5
2
Inductance
680 µH
680 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.02 Ω
2.02 Ω
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-05-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Wirewound 680uH 20% 100KHz 400mA T/R
Inductor Power Shielded Wirewound 680uH 20% 1KHz 50Q-Factor Ferrite 0.4A 1.6Ohm DCR T/R
Inductor Power Shielded Wirewound 680uH 20% 100KHz 40Q-Factor Ferrite 0.18A 2.2Ohm DCR T/R
Inductor Power Shielded Wirewound 680uH 20% 100KHz Ferrite 270mA 1.776Ohm DCR Blister T/R
Inductor Power Shielded Wirewound 680uH 20% 100KHz Ferrite 500mA 2.2Ohm DCR T/R
Inductor Power Shielded Wirewound 680uH 20% 100KHz 19Q-Factor Ferrite 0.54A 1.47Ohm DCR T/R

Descriptions

Descriptions of Coilcraft DO3316P-684MLD provided by its distributors.

General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 5137
Surface Mount Power Inductor, DO3316P Series, 680 H, 20%, Unshielded, 2.02 ohm, 400 mA RoHS Compliant: Yes
Power inductor, 20% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND fixed air core inductor 85C 2MHz 2.02Ohm 680muH
FIXED IND 680UH 400MA 2.02OHM SM
SMT Power Inductors - DO3316P Series

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • DO3316P684MLD