TDK VLP8040T-681M

Inductor Power Shielded Wirewound 680uH 20% 100KHz Ferrite 500mA 2.2Ohm DCR T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLP8040T-681M.

IHS

Datasheet9 pages8 years ago

TDK

Newark

Future Electronics

_legacy Avnet

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 680uH 20% 1KHz 50Q-Factor Ferrite 0.4A 1.6Ohm DCR T/R
Inductor Power Shielded Wirewound 680uH 20% 100KHz 0.18A 2.2Ohm DCR T/R
Inductor Power Shielded Wirewound 680uH 20% 1KHz Ferrite 380mA 1.92Ohm DCR Blister T/R
General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 4040
Inductor Power Shielded Wirewound 680uH 20% 100KHz Ferrite 270mA 1.776Ohm DCR Blister T/R
TAIYO YUDENNS10145T681MNA
Inductor Power Shielded Wirewound 680uH 20% 100KHz 420mA 1.89Ohm DCR T/R

Descriptions

Descriptions of TDK VLP8040T-681M provided by its distributors.

Inductor Power Shielded Wirewound 680uH 20% 100KHz Ferrite 500mA 2.2Ohm DCR T/R
General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 3432
Power Inductor (SMD), 680 uH, ± 20%, 500 mA, Shielded, 300 mA, 8.6mm x 8.7mm x 4mm
Wound Ferrite | FIXED IND 680UH 300MA 2.2 OHM
INDUCTOR, 680UH, 0.3A, 20%, SMD; Inductance: 680µH; RMS Current (Irms): 500mA; Inductor Construction: Shielded; Saturation Current (Isat): 300mA; Product Range: VLP Series; Power Inductor Case: 8.6mm x 8.7mm x 4mm; DC Resistan

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLP8040T-681M.
  • VLP8040T681M