Bourns SRR6603-681ML

Inductor Power Shielded Wirewound 680uH 20% 100KHz 40Q-Factor Ferrite 0.18A 2.2Ohm DCR T/R
$ 0.517
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR6603-681ML.

IHS

Datasheet3 pages7 years ago

Master Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-28.71%

CAD Models

Download Bourns SRR6603-681ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.517
$ 0.655
Stock
28,565
10,827
Authorized Distributors
6
5
Inductance
680 µH
680 µH
Tolerance
20 %
20 %
Current Rating
180 mA
180 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
2.2 Ω
2.2 Ω
Q Factor
40
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 680uH 20% 100KHz 0.18A 2.2Ohm DCR T/R
Inductor Power Shielded Wirewound 680uH 20% 100KHz Ferrite 500mA 2.2Ohm DCR T/R
Inductor Power Shielded Wirewound 680uH 20% 1KHz 50Q-Factor Ferrite 0.4A 1.6Ohm DCR T/R
Inductor Power Shielded Wirewound 680uH 20% 1KHz 58Q-Factor Ferrite 0.16A 3.75Ohm DCR T/R
Inductor Power Shielded Wirewound 680uH 20% 100KHz Ferrite 160mA 3.78Ohm DCR Blister T/R
TAIYO YUDENNS10145T681MNA
Inductor Power Shielded Wirewound 680uH 20% 100KHz 420mA 1.89Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR6603-681ML provided by its distributors.

Inductor Power Shielded Wirewound 680uH 20% 100KHz 40Q-Factor Ferrite 0.18A 2.2Ohm DCR T/R
General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 2617
100KHz 3MHz 55mA 180mA 40@100kHz 680¦ÌH 2.2¦¸ ¡À20% SMD,4.4X6.6MM , 6.6mm*4.4mm*3mm
FIXED IND 680UH 180MA 2.2OHM SMD
180mA 680uH ±20% 55mA SMD,4.4x6.6mm Power Inductors ROHS
Ind6.6X4.4X3mm,680Uh20%0.18A,Shdsmd Rohs Compliant: Yes
SRR6603 Nonstandard 0.260Lx0.173W 6.60mmx4.40mm 680muH

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR6603-681ML.