Coilcraft 1812PS-124KLB

General Purpose Inductor, 120uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 2320
Obsolete

Price and Stock

DistributorSKUMinPkg
Summit Electronics1812PS-124KLBContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1812PS-124KLB.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Farnell

Alternate Parts

Price @ 1000
$ 1.12
Stock
1
432
Authorized Distributors
0
1
Inductance
120 µH
120 µH
Tolerance
10 %
10 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.45 Ω
1.45 Ω
Q Factor
60
60
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-06-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Coilcraft1008PS-124KLC
General Purpose Inductor, 120uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515
Coilcraft1008PS-124KLB
General Purpose Inductor, 120uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515
Inductor Power Shielded Wirewound 120uH 10% 1KHz 26Q-Factor Ferrite 1.65A 0.21Ohm DCR T/R
Inductor Power Shielded Wirewound 120uH 10% 1KHz 16Q-Factor Ferrite 1.95A 0.2Ohm DCR T/R
Inductor Power Shielded Wirewound 120uH 10% 100KHz 12Q-Factor Ferrite 1.2A 0.37Ohm DCR T/R
Coilcraft0805PS-124KLB
General Purpose Inductor, 120uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 0805

Descriptions

Descriptions of Coilcraft 1812PS-124KLB provided by its distributors.

General Purpose Inductor, 120uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 2320
Power inductor, shielded, 10% tol, SMT, RoHS
INDUCTOR, PWR, 120UH, 0.6A,10%,12MHZ; Product Range:COILCRAFT - 1812PS Series; Inductance:120µH; Inductance Tolerance:± 10%; Inductor Construction:Shielded; DC Resistance Max:1.45ohm; RMS Current (Irms):600mA; Saturation Current (Isat):230mA; Case Dimensions:1812 [4525 Metric]; DC Current Rating:600mA; Inductor Case Style:SMD; Q Factor:60; Q Test Frequency:1MHz; Self Resonant Frequency (Min):12MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1812PS124KLB