Coilcraft 0805PS-124KLB

General Purpose Inductor, 120uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 0805PS-124KLB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805PS-124KLB.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-04-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-07-02
LTD Date2021-12-31

Related Parts

Inductor Power Shielded Wirewound 120uH 10% 1KHz 26Q-Factor Ferrite 1.65A 0.21Ohm DCR T/R
Coilcraft1008PS-124KLC
General Purpose Inductor, 120uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515
Coilcraft1008PS-124KLB
General Purpose Inductor, 120uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515
Inductor Power Shielded Wirewound 120uH 10% 1KHz 16Q-Factor Ferrite 1.95A 0.2Ohm DCR T/R
Inductor Power Shielded Bobbin Core 120uH 10% 100KHz 31Q-Factor Ferrite 0.63A 0.37Ohm DCR T/R
General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, SMD, 4747

Descriptions

Descriptions of Coilcraft 0805PS-124KLB provided by its distributors.

General Purpose Inductor, 120uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
Power inductor, shielded, 10% tol, SMT, RoHS
INDUCTOR, 120UH, 0.18A, 10%, PWR, 8MHZ
INDUCTOR, PWR, 120UH, 0.18A,10%,8MHZ; Product Range:0805PS Series; Inductance:120µH; Inductance Tolerance:± 10%; Inductor Construction:Shielded; DC Resistance Max:7.51ohm; RMS Current (Irms):180mA; Saturation Current (Isat):100mA; ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805PS124KLB