
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 1812LS-105XJLC | 5,997 | 1 | Tape & Reel (7 in.) | 1d | |||||||
| Farnell | 1812LS-105XJLC | 0 | 1 | Cut Tape | 12h | |||||||
| element14 APAC | 1812LS-105XJLC | 0 | 1 | Cut Tape | 1h | |||||||
| Win Source | WS-1812LS-105XJLC | 4,200 | 40 | 13h | ||||||||
| UnikeyIC | 1812LS-105XJLC | 119 | 10 | Tape & Reel | 1d |
Download datasheets and manufacturer documentation for Coilcraft 1812LS-105XJLC.
Download Coilcraft 1812LS-105XJLC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft 1812LS-105XJLC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 1812LS-105XJLC.