
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | DN42114JCT-ND | 160 | 1 | Cut Tape | ||||||||
| TTI | 1812R-105J | 1,000 | 500 | Tape & Reel | 22h | |||||||
| RS (Formerly Allied Electronics) | 1812R-105J | 0 | 500 | Bulk | 11h | |||||||
| TTI Europe | 1812R-105J | 0 | 500 | Tape & Reel | 23h | |||||||
| Mouser | 807-1812R-105J | 5,542 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for API Delevan 1812R-105J.
Download API Delevan 1812R-105J symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of API Delevan 1812R-105J provided by its distributors.
API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:
Download datasheets and manufacturer documentation for API Delevan 1812R-105J.