Coilcraft 1606-9GLB

General Purpose Inductor, 0.00985uH, 2%, 1 Element, Air-Core, SMD, 1614
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 1606-9GLB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1606-9GLB.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.813
Stock
0
41,428
Authorized Distributors
0
3
Inductance
9.85 nH
9.85 nH
Tolerance
2 %
2 %
Current Rating
-
1.6 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
13 mΩ
13 mΩ
Q Factor
100
100
Test Frequency
800 MHz
800 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Coilcraft0807SQ-10NGLB
General Purpose Inductor, 0.0102uH, 2%, 1 Element, Air-Core, SMD, 0706
Coilcraft0807SQ-10NGLC
General Purpose Inductor, 0.0102uH, 2%, 1 Element, Air-Core, SMD, 0706
General Purpose Inductor, 0.0095uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Wirewound 10nH 2% 100MHz 35Q-Factor 650mA 110mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 9.1nH 2% 100MHz 25Q-Factor 540mA 140mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 10nH 2% 100MHz 38Q-Factor 800mA 58mOhm DCR 0603 Paper T/R

Descriptions

Descriptions of Coilcraft 1606-9GLB provided by its distributors.

General Purpose Inductor, 0.00985uH, 2%, 1 Element, Air-Core, SMD, 1614
RF inductor, air core, 2% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead ONE SURFACE fixed air core inductor 125C 5.2GHz 13mOhm 9.85nH

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc