Coilcraft 0807SQ-10NGLB

General Purpose Inductor, 0.0102uH, 2%, 1 Element, Air-Core, SMD, 0706
Obsolete

Price and Stock

DistributorSKUMinPkg
Summit Electronics0807SQ-10NGLBContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0807SQ-10NGLB.

IHS

Datasheet3 pages2 years ago

Coilcraft Direct

Newark

CAD Models

Download Coilcraft 0807SQ-10NGLB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.065
Stock
1
40,016
Authorized Distributors
0
4
Inductance
10.2 nH
10.2 nH
Tolerance
2 %
2 %
Current Rating
2.7 A
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
7 mΩ
7 mΩ
Q Factor
100
100
Test Frequency
400 MHz
400 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-11-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Coilcraft0807SQ-11NGLB
General Purpose Inductor, 0.0112uH, 2%, 1 Element, Air-Core, SMD, 0706
Coilcraft0807SQ-11NGLC
General Purpose Inductor, 0.0112uH, 2%, 1 Element, Air-Core, SMD, 0706
Coilcraft1606-9GLB
General Purpose Inductor, 0.00985uH, 2%, 1 Element, Air-Core, SMD, 1614
Inductor RF Chip Thin Film 10nH 2% 500MHz 13Q-Factor 100mA 1.3Ohm DCR 0402 Paper T/R
Inductor RF Chip Thin Film 10nH 2% 500MHz 17Q-Factor 150mA 1Ohm DCR 0603 Paper T/R
Wurth Elektronik744901110
WE-TCI Thinfilm Chip Inductor | FIXED IND 10NH 200MA 1.3 OHM SMD

Descriptions

Descriptions of Coilcraft 0807SQ-10NGLB provided by its distributors.

General Purpose Inductor, 0.0102uH, 2%, 1 Element, Air-Core, SMD, 0706
RF inductor, air core, 2% tol, SMT, RoHS
INDUCTOR, 10.2NH, 2%, 4GHZ, RF, SMD
INDUCTOR, RF, 10.2NH, 2%, 4GHZ, SMD; Product Range:0807SQ Series; Inductance:10.2nH; Inductance Tolerance:± 2%; DC Resistance Max:7000µohm; RMS Current (Irms):2.7A; Self Resonant Frequency Min:4GHz; Air Core Inductor Case:1.625mm x ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0807SQ10NGLB