Coilcraft 1606-9GLC

General Purpose Inductor, 0.00985uH, 2%, 1 Element, Air-Core, SMD, 1614
$ 0.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1606-9GLC.

Farnell

Datasheet2 pages4 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-34.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Wurth Elektronik744911098
800MHz 5.2GHz 1.6A 100@800MHz 9.85nH 13m¦¸ ¡À5% 1340 , 4.04mm*1.42mm*1.52mm
Coilcraft1606-9JLC
Fixed Inductors IND_4.19X1.4MM_SM 9.85nH ±5% 1.6A 4.19 x 1.40mm 1.58mm 13mΩ 5.2GHz
General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.0091uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Chip Wirewound 10nH 5% 100MHz 30Q-Factor Air 1.32A 30mOhm DCR 0805 Embossed T/R
General Purpose Inductor, 0.01uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402

Descriptions

Descriptions of Coilcraft 1606-9GLC provided by its distributors.

General Purpose Inductor, 0.00985uH, 2%, 1 Element, Air-Core, SMD, 1614
RF inductor, air core, 2% tol, SMT, RoHS
Fixed Inductors 1606 Micro Spring 9.85 nH 2 % 1.6 A
SMD,4.1x3.4mm Inductors (SMD) ROHS
INDUCTOR, 9.85NH, 2%, 5.2GHZ, RF, SMD; Inductance: 9.85nH; RMS Current (Irms): 1.6A; Product Range: Micro Spring Series; Inductance Tolerance: ± 2%; Air Core Inductor Case: 4.19mm x 3.43mm x 1.58mm; DC Resistance Max: 13mohm; Self Resonant Frequency Min: 5.2GHz; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200; DC Current Rating: 1.6A

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16069GLC