Murata LQW18AN10NG00D

Inductor RF Chip Wirewound 10nH 2% 100MHz 35Q-Factor 650mA 110mOhm DCR 0603 Paper T/R
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN10NG00D.

element14 APAC

Datasheet4 pages14 years ago
Datasheet4 pages17 years ago

Geoflip

Ciiva

Arrow.cn

TME

Inventory History

3 month trend:
-58.40%

CAD Models

Download Murata LQW18AN10NG00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.057
$ 0.081
Stock
1,272,856
30,769
Authorized Distributors
6
6
Inductance
10 nH
10 nH
Tolerance
2 %
2 %
Current Rating
650 mA
650 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
110 mΩ
110 mΩ
Q Factor
35
35
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Wirewound 11nH 2% 100MHz 35Q-Factor 650mA 110mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 9.1nH 2% 100MHz 25Q-Factor 540mA 140mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 11nH 2% 100MHz 30Q-Factor 500mA 140mOhm DCR 0402 Paper T/R
Inductor RF Wirewound 0.01uH 2% 250MHz 30Q-Factor Ceramic 0.6A 0.13Ohm DCR 0603 T/R
General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.0091uH, 2%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of Murata LQW18AN10NG00D provided by its distributors.

Inductor RF Chip Wirewound 10nH 2% 100MHz 35Q-Factor 650mA 110mOhm DCR 0603 Paper T/R
Wirewound Inductor, 10 nH, 0.11 ohm, 6 GHz, 650 mA, 0603 [1608 Metric], LQW18AN_00 Series
General Purpose Inductor, 0.01uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
High Frequency Inductance 110mΩ 10nH ±2% 650mA 6GHz 0.80mm 1.60 x 0.80mm 0603
INDUCTOR, 10NH, 0603 CASE; Inductance: 10nH; Product Range: LQW18A_00 Series; DC Current Rating: 650mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.11ohm; Inductance Tolerance: ± 2%; Self Resonant Frequency Min: 6GHz; SVHC: No SVHC (15-Jan-2019); External Depth: 0.8mm; External Length / Height: 1.6mm; External Width: 0.8mm; Inductor Case Style: 0603 [1608 Metric]; Operating Temperature Max: 105°C; Operating Temperature Min: -55°C

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW18AN10NG00D.