Coilcraft 1008LS-272XJLB

General Purpose Inductor, 2.7uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1008
Obsolete

Price and Stock

DistributorSKUMinPkg
Quest1008LS-272XJLB195
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1008LS-272XJLB.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.5
$ 0.5
Stock
195
15,615
15,615
Authorized Distributors
0
2
2
Inductance
2.7 µH
2.7 µH
2.7 µH
Tolerance
5 %
5 %
5 %
Current Rating
490 mA
-
-
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
1.28 Ω
1.28 Ω
1.28 Ω
Q Factor
37
37
37
Test Frequency
7.9 MHz
7.9 MHz
7.9 MHz

Supply Chain

Country of OriginIndonesia, Mainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Ind Chip Wirewound 2.7uH 5% 7.9MHz 34Q-Factor Ferrite 490mA 1008 T/R
Wurth Elektronik744758327A
Rf Inductor, 2.7Uh, 135Mhz Rohs Compliant: Yes |Würth Elektronik 744758327A
General Purpose Inductor, 2.7uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
Inductor RF Chip Unshielded Wirewound 2.7uH 5% 7.96MHz 30Q-Factor Ferrite 290mA 1.1Ohm DCR 1210 T/R
Ind Power Wirewound 2.7uH 5% 7.96MHz 30Q-Factor Ferrite 290mA 1210 Blister Plastic T/R
General Purpose Inductor, 2.7uH, 5%, 1 Element, Ferrite-Core, SMD, 1310

Descriptions

Descriptions of Coilcraft 1008LS-272XJLB provided by its distributors.

General Purpose Inductor, 2.7uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1008
RF inductor, ferrite core, 5% tol, SMT, RoHS
INDUCTOR, 2.7UH, 5%, 135MHZ, RF, SMD
INDUCTOR, RF, 2.7UH, 5%, 135MHZ, SMD; Product Range:1008LS Series; Inductance:2.7 H; Inductance Tolerance: 5%; High Frequency Inductor Case:1008 [2520 Metric]; Self Resonant Frequency Min:135MHz; DC Resistance Max:1.28ohm; DC ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1008LS272XJLB