Coilcraft 0805LS-272XJLB

General Purpose Inductor, 2.7uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805LS-272XJLB.

IHS

Datasheet2 pages3 years ago
Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-7.57%

Alternate Parts

Price @ 1000
$ 0.682
Stock
3,330
11,469
Authorized Distributors
2
2
Inductance
2.7 µH
2.7 µH
Tolerance
5 %
5 %
Current Rating
350 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.48 Ω
1.48 Ω
Q Factor
20
20
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

API Delevan1210R-272J
Inductor; RF; Ind 2.7uH; Tol +/-5%; Cur 411mA; SMT; Case 1210; DCR 1.1 Ohms; SRF 65MHz
RF inductor, ferrite core, 5% tol, SMT, RoHS
Inductor RF Wirewound 2.7uH 5% 7.9MHz 25Q-Factor Ceramic 0.3A 2.85Ohm DCR 1210 T/R
Inductor RF Wirewound 2.7uH 5% 7.9MHz 22Q-Factor Ceramic 0.29A 3.2Ohm DCR 1008 T/R
General Purpose Inductor, 2.7uH, 5%, 1 Element, Ceramic-Core, SMD, 1210
Inductor RF Chip Unshielded Wirewound 2.7uH 5% 7.96MHz 50Q-Factor 370mA 750mOhm DCR 1812 T/R

Descriptions

Descriptions of Coilcraft 0805LS-272XJLB provided by its distributors.

General Purpose Inductor, 2.7uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
RF inductor, ferrite core, 5% tol, SMT, RoHS
Surface Mount High Frequency Inductor, 0805LS Series, 2.7 H, 5%, 0805 [2012 Metric], 105 MHz RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805LS272XJLB