What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK NLV32T-2R7J-PF

Inductor RF Chip Unshielded Wirewound 2.7uH 5% 7.96MHz 30Q-Factor Ferrite 290mA 1.1Ohm DCR 1210 T/R
$ 0.095
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLV32T-2R7J-PF.

IHS

Datasheet10 pages8 years ago

TDK

Newark

_legacy Avnet

JRH Electronics

Inventory History

3 month trend:
-44.63%

CAD Models

Download TDK NLV32T-2R7J-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.095
$ 0.086
Stock
182,182
674
Authorized Distributors
6
2
Inductance
2.7 µH
2.7 µH
Tolerance
5 %
5 %
Current Rating
290 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.1 Ω
1.1 Ω
Q Factor
30
30
Test Frequency
7.96 MHz
7.96 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-08-26
Lifecycle StatusNRND (Last Updated: 3 years ago)
LTB Date2026-03-31
LTD Date2026-09-30
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENLBM2016T2R7J
Inductor RF Wirewound 2.7uH 5% 7.96MHz 30Q-Factor Ferrite 0.31A 0.767Ohm DCR 0806 T/R
Inductor RF Chip Unshielded Wirewound 2.7uH 5% 7.96MHz 50Q-Factor 370mA 750mOhm DCR 1812 T/R
Ind Chip Molded Bobbin Core 2.7uH 5% 7.96MHz 50Q-Factor Ferrite 370mA 1812 T/R
Inductor RF Wirewound 2.7uH 5% 7.9MHz 25Q-Factor Ceramic 0.3A 2.85Ohm DCR 1210 T/R
General Purpose Inductor, 2.7uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
General Purpose Inductor, 2.7uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008

Descriptions

Descriptions of TDK NLV32T-2R7J-PF provided by its distributors.

Inductor RF Chip Unshielded Wirewound 2.7uH 5% 7.96MHz 30Q-Factor Ferrite 290mA 1.1Ohm DCR 1210 T/R
Fixed Inductor 1210 2.7µH ±5% 290mA 3.20 x 2.50mm 2.20mm 1.1Ω 70MHz 30@7.96MHz
General Purpose Inductor, 2.7uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
INDUCTOR, SIGNAL LINE, 2.7UH, 1210; Product Range:TDK - NLV32 Series; Inductance
NLV Series 1210 2.7 uH ±5 % 290 mA 1.1 Ohm SMT Molded Wirewound Inductor
7.96MHz 70MHz 1A 290mA 30@7.96MHz 2.7¦ÌH 1.1¦¸ ¡À5% 1210 3.2mm*2.5mm*2.4mm
INDUCTOR, 2.7UH, 1210, SIGNAL LINE; Inductance: 2.7µH; Product Range: NLV Series; DC Current Rating: 290mA; High Frequency Inductor Case: 1210 [3225 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 1.1ohm; Inducta
INDUCTOR, SIGNAL LINE, 2.7UH, 1210; Inductance:2.7µH; Inductance Tolerance:± 5%; DC Resistance Max:1.1ohm; DC Current Rating:290mA; Q Factor:30; Self Resonant Frequency:70MHz; Q Test Frequency:7.96MHz; Core Material:Ferrite; Inductor Case Style:3225; No. of Pins:2; MSL:MSL 2 - 1 year; DC Current Max:290mA; Inductor Type:Multilayer; Package / Case:32; Q @ Vr F:30; Q Factor @ Frequency:30 @ 7.96MHz; Resistance:1.1ohm; Resonant Frequency:70MHz; Test Frequency:7.96MHz

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLV32T-2R7J-PF.