TDK NLV32T-2R7J-EFD

General Purpose Inductor, 2.7uH, 5%, 1 Element, Ferrite-Core, SMD, 1310
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLV32T-2R7J-EFD.

IHS

Datasheet6 pages3 years ago

TDK

Newark

TME

Inventory History

3 month trend:
-1.00%

CAD Models

Download TDK NLV32T-2R7J-EFD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.115
$ 0.097
Stock
131,792
196,317
Authorized Distributors
6
6
Inductance
2.7 µH
2.7 µH
Tolerance
5 %
5 %
Current Rating
290 mA
290 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.1 Ω
1.1 Ω
Q Factor
30
30
Test Frequency
7.96 MHz
7.96 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENLBM2016T2R7J
Inductor RF Wirewound 2.7uH 5% 7.96MHz 30Q-Factor Ferrite 0.31A 0.767Ohm DCR 0806 T/R
Ind Chip Molded Wirewound 2.7uH 5% 7.96MHz 30Q-Factor Ferrite 180mA 1210 T/R
Inductor RF Chip Unshielded Wirewound 2.7uH 5% 7.96MHz 30Q-Factor Ferrite 195mA 1.7Ohm DCR 1008 T/R
Ind Power Molded Wirewound 2.7uH 5% 7.96MHz 30Q-Factor Ferrite 195mA 1008 Blister Plastic T/R
Inductor RF Chip Unshielded Wirewound 2.7uH 5% 7.96MHz 50Q-Factor 370mA 750mOhm DCR 1812 T/R
Ind Chip Molded Bobbin Core 2.7uH 5% 7.96MHz 50Q-Factor Ferrite 370mA 1812 T/R

Descriptions

Descriptions of TDK NLV32T-2R7J-EFD provided by its distributors.

General Purpose Inductor, 2.7uH, 5%, 1 Element, Ferrite-Core, SMD, 1310
7.96MHz 70MHz 290mA 30@7.96MHz 2.7¦ÌH 1.1¦¸ ¡À5% 1210 3.2mm*2.5mm*2.4mm
3.2Mm X 2.5Mm X 2.2Mm, -40 To +105 Degc, 290Ma, 2.7 H, 1.1/Tape And Reel |Tdk NLV32T-2R7J-EFD
Inductor General Purpose Chip Molded/Unshielded Wirewound 2.7uH 5% 7.96MHz 30Q-Factor Ferrite 0.29A 1.1Ohm DCR 1210 Automotive AEC-Q200 T/R
NLV-EFD 1210 (3225Metric) 0.126Lx0.098W 3.20mmx2.50mm 2.7muH
INDUCTOR, 2.7UH, 0.29A, 1210, AEC-Q200
FIXED IND 2.7UH 290MA 1.1OHM SMD
SMD / SMT Inductors (Coils), L=2.7μH, L x W x T :
290mA 2.7uH 卤5% 1210 Power Inductors ROHS

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos