Coilcraft 0908SQ-25NGLB

General Purpose Inductor, 0.025uH, 2%, 1 Element, Air-Core, SMD, 1208
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 0908SQ-25NGLB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0908SQ-25NGLB.

IHS

Datasheet3 pages2 years ago

Coilcraft Direct

Newark

CAD Models

Download Coilcraft 0908SQ-25NGLB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.07
$ 1.07
Stock
0
19,551
19,551
Authorized Distributors
0
4
4
Inductance
25 nH
25 nH
25 nH
Tolerance
2 %
2 %
2 %
Current Rating
4.4 A
-
-
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
10 mΩ
10 mΩ
10 mΩ
Q Factor
130
130
130
Test Frequency
400 MHz
400 MHz
400 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-11-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Coilcraft0908SQ-27NGLB
General Purpose Inductor, 0.0273uH, 2%, 1 Element, Air-Core, SMD, 1208
Coilcraft0908SQ-23NGLB
General Purpose Inductor, 0.023uH, 2%, 1 Element, Air-Core, SMD, 0908
Coilcraft0908SQ-27NGLC
General Purpose Inductor, 0.0273uH, 2%, 1 Element, Air-Core, SMD, 1208
General Purpose Inductor, 0.025uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
General Purpose Inductor, 0.025uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor RF Chip Thin Film 27nH 2% 500MHz 17Q-Factor 100mA 2.4Ohm DCR 0603 Paper T/R

Descriptions

Descriptions of Coilcraft 0908SQ-25NGLB provided by its distributors.

General Purpose Inductor, 0.025uH, 2%, 1 Element, Air-Core, SMD, 1208
RF inductor, air core, 2% tol, SMT, RoHS
INDUCTOR, 25NH, 2%, 2.5GHZ, RF, SMD
INDUCTOR, RF, 25NH, 2%, 2.5GHZ, SMD; Product Range:0908SQ Series; Inductance:25nH; Inductance Tolerance:± 2%; DC Resistance Max:0.01ohm; RMS Current (Irms):4.4A; Self Resonant Frequency Min:2.5GHz; Air Core Inductor Case:2.972mm x ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0908SQ25NGLB