Murata LQW18AN25NG80D

General Purpose Inductor, 0.025uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN25NG80D.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Arrow.cn

Inventory History

3 month trend:
+9.29%

CAD Models

Download Murata LQW18AN25NG80D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.081
$ 0.113
Stock
72,525
67,876
Authorized Distributors
6
6
Inductance
25 nH
25 nH
Tolerance
2 %
2 %
Current Rating
1.2 A
1.2 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
98 mΩ
98 mΩ
Q Factor
40
40
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.024uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
General Purpose Inductor, 0.023uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Ind RF Chip Unshielded Wirewound 27nH 2% 100MHz 40Q-Factor Ferrite 1.2A 0603 Paper T/R
General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.024uH, 2%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of Murata LQW18AN25NG80D provided by its distributors.

General Purpose Inductor, 0.025uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
25 nH Unshielded Drum Core, Wirewound Inductor 1.2 A 98mOhm Max 0603 (1608 Met)
Inductor RF Chip Unshielded Wirewound 0.025uH 2% 100MHz 40Q-Factor Non Magnetic 1.2A 0.098Ohm DCR 0603 T/R
100MHz 3.6GHz 1.2A 40@250MHz 25nH 98m¦¸ ¡À2% 0603 1.6mm*800¦Ìm*1mm
LQW18 0603 (1608Metric) 0.063Lx0.031W 1.60mmx0.80mm 25nH
FIXED IND 25NH 1.2A 0.098OHM SMD
INDUCTOR, 25NH, 3.6GHZ, 1.2A, 0603;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH