Murata LQW15AN25NG80D

General Purpose Inductor, 0.025uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN25NG80D.

Ciiva

Datasheet4 pages5 years ago
Datasheet3 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Farnell

Inventory History

3 month trend:
-0.65%

CAD Models

Download Murata LQW15AN25NG80D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.091
$ 0.094
Stock
105,022
82,465
Authorized Distributors
6
6
Inductance
25 nH
25 nH
Tolerance
2 %
2 %
Current Rating
750 mA
750 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
221 mΩ
221 mΩ
Q Factor
31
31
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-04-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.024uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.023uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor RF Chip Wirewound 27nH 2% 100MHz 40Q-Factor 440mA 210mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Wirewound 0.024uH 2% 250MHz 40Q-Factor Ceramic 0.49A 0.19Ohm DCR 0603 T/R
Inductor RF Wirewound 0.023uH 2% 250MHz 26Q-Factor Ceramic 0.4A 0.25Ohm DCR 0402 T/R

Descriptions

Descriptions of Murata LQW15AN25NG80D provided by its distributors.

General Purpose Inductor, 0.025uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Ind Chip Wirewound 25nH 2% 0402 Paper T/R
100MHz 4.1GHz 750mA 31@250MHz 25nH 221m¦¸ ¡À2% 0402 1mm*500¦Ìm*600¦Ìm
Fixed Inductors 0402 25nH 750mA +/-2%
LQW15 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 25nH
FIXED IND 25NH 750MA 0.221OHM SM
INDUCTOR, 25NH, 4.1GHZ, 0.75A, 0402;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH