
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 0908SQ-25NGLC | 7,435 | 1 | Tape & Reel (7 in.) | 8h | |||||||
| Farnell | 0908SQ-25NGLC | 931 | 5 | Cut Tape | 17h | |||||||
| element14 APAC | 0908SQ-25NGLC | 931 | 5 | Cut Tape | 6h | |||||||
| Mouser | 994-0908SQ-25NGLC | 1,528 | 1 | Tape & Reel | ||||||||
| NetSource Technology | 0908SQ-25NGLC | 2,000 | 1d |
Download datasheets and manufacturer documentation for Coilcraft 0908SQ-25NGLC.
Download Coilcraft 0908SQ-25NGLC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft 0908SQ-25NGLC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 0908SQ-25NGLC.