Coilcraft 0908SQ-22NJLB

General Purpose Inductor, 0.0215uH, 5%, 1 Element, Air-Core, SMD, 1008
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 0908SQ-22NJLB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0908SQ-22NJLB.

IHS

Datasheet3 pages2 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.865
Stock
0
30,735
Authorized Distributors
0
3
Inductance
21.5 nH
21.5 nH
Tolerance
5 %
5 %
Current Rating
4.4 A
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
9 mΩ
9 mΩ
Q Factor
130
130
Test Frequency
400 MHz
400 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Coilcraft0908SQ-23NJLB
General Purpose Inductor, 0.023uH, 5%, 1 Element, Air-Core, SMD, 0908
Coilcraft0807SQ-22NJLB
General Purpose Inductor, 0.022uH, 5%, 1 Element, Air-Core, SMD, 1007
Coilcraft0807SQ-22NJLC
General Purpose Inductor, 0.022uH, 5%, 1 Element, Air-Core, SMD, 1007
Inductor RF Chip Thin Film 22nH 5% 500MHz 12Q-Factor 150mA 1.9Ohm DCR 0201 Paper T/R
Ind High Frequency Chip Unshielded Multi-Layer 22nH 5% 500MHz 16Q-Factor Ceramic 160mA 0201 Punched Paper T/R
Inductor High Frequency Chip Unshielded Multi-Layer 20nH 5% 500MHz 16Q-Factor Ceramic 160mA 2Ohm DCR 0201 T/R

Descriptions

Descriptions of Coilcraft 0908SQ-22NJLB provided by its distributors.

General Purpose Inductor, 0.0215uH, 5%, 1 Element, Air-Core, SMD, 1008
RF inductor, air core, 5% tol, SMT, RoHS
INDUCTOR, 21.5NH, 5%, 3.7GHZ, RF, SMD
INDUCTOR, RF, 21.5NH, 5%,3.7GHZ, SMD; Product Range:0908SQ Series; Inductance:21.5nH; Inductance Tolerance:± 5%; DC Resistance Max:9000µohm; RMS Current (Irms):4.4A; Self Resonant Frequency Min:3.7GHz; Air Core Inductor Case:2.565mm ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0908SQ22NJLB