TDK MHQ0603P22NJT000

Ind High Frequency Chip Unshielded Multi-Layer 22nH 5% 500MHz 16Q-Factor Ceramic 160mA 0201 Punched Paper T/R
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ0603P22NJT000.

IHS

Datasheet13 pages3 years ago

TDK

Newark

Inventory History

3 month trend:
-0.95%

CAD Models

Download TDK MHQ0603P22NJT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-10-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Thin Film 22nH 5% 500MHz 12Q-Factor 150mA 1.9Ohm DCR 0201 Paper T/R
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
TAIYO YUDENHKQ0603U22NJ-T
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ferrite-Core, SMD, 0201
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.022uH, 5%, 1 Element, Film-Core, Reflow soldering, 0402/01005
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0201

Descriptions

Descriptions of TDK MHQ0603P22NJT000 provided by its distributors.

Ind High Frequency Chip Unshielded Multi-Layer 22nH 5% 500MHz 16Q-Factor Ceramic 160mA 0201 Punched Paper T/R
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0301
500MHz 2.2GHz 160mA 16@500MHz 22nH 2¦¸ ¡À5% 0201 650¦Ìm*350¦Ìm*400¦Ìm
TDK MHQ0603P22NJT000Surface Mount High Frequency Inductor, MHQ-P Series, 22 nH,5%, 0201 [0603 Metric], 2.2 GHz
FIXED IND 22NH 160MA 2 OHM SMD
MHQ-P 0201 (0603Metric) 0.026Lx0.014W 0.65mmx0.35mm 22nH
SMD / SMT Inductors (Coils), L=22nH, L x W x T :
160mA 22nH 卤5% 1.4惟 0201 Inductors (SMD) ROHS
INDUCTOR, 22NH, 2.2GHZ, 0201; Inductance:22nH; DC Resistance Max:2ohm; Self Resonant Frequency:2.2GHz; DC Current Rating:160mA; Inductor Case / Package:0201 [0603 Metric]; Product Range:MHQ-P Series; Inductance Tolerance:± 5% RoHS Compliant: Yes

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos