Coilcraft 0908SQ-22NJLC

General Purpose Inductor, 0.0215uH, 5%, 1 Element, Air-Core, SMD, 1008
$ 0.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0908SQ-22NJLC.

IHS

Datasheet3 pages2 years ago

Coilcraft Direct

Newark

Farnell

Inventory History

3 month trend:
+42.73%

CAD Models

Download Coilcraft 0908SQ-22NJLC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-11-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Coilcraft0806SQ-19NJLB
General Purpose Inductor, 0.0194uH, 5%, 1 Element, Air-Core, SMD, 1007
Coilcraft0806SQ-19NJLC
General Purpose Inductor, 0.0194uH, 5%, 1 Element, Air-Core, SMD, 1007
Coilcraft2508-23NJLC
General Purpose Inductor, 0.023uH, 5%, 1 Element, Air-Core, SMD, 2717
Inductor RF Chip Thin Film 22nH 5% 500MHz 12Q-Factor 150mA 1.9Ohm DCR 0201 Paper T/R
Inductor RF Chip Unshielded Thick Film 0.02uH 5% 500MHz 12Q-Factor 0.15A 2.3Ohm DCR 0201 T/R
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0201

Descriptions

Descriptions of Coilcraft 0908SQ-22NJLC provided by its distributors.

General Purpose Inductor, 0.0215uH, 5%, 1 Element, Air-Core, SMD, 1008
RF inductor, air core, 5% tol, SMT, RoHS
Fixed Inductors 090xSQ AirCore RF 21.5 nH 5 % 4.4 A
400MHz 3.7GHz 4.4A 130 21.5nH 9m¦¸ ¡À5% 2.72mm*2.29mm*2.29mm
RF Inductors - SMD 21.5nH Unshld 5% 4.4A 9mOhms
SMD,2.6x2.1mm Inductors (SMD) ROHS
射频电感, 21.5nH, 5%, 3.7GHZ, SMD;
INDUCTOR, 21.5NH, 5%, 3.7GHZ, RF, SMD; Inductance: 21.5nH; RMS Current (Irms): 4.4A; Product Range: 0908SQ Series; Inductance Tolerance: ± 5%; Air Core Inductor Case: 2.565mm x 2.134mm x 1.829mm; DC Resistance Max: 0.009ohm; Self Resonant Frequency Min: 3.7GHz; SVHC: No SVHC (15-Jan-2019); DC Current Rating: 4.4A

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0908SQ22NJLC