Coilcraft 0807SQ-22NJLB

General Purpose Inductor, 0.022uH, 5%, 1 Element, Air-Core, SMD, 1007
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 0807SQ-22NJLB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0807SQ-22NJLB.

IHS

Datasheet3 pages2 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.865
Stock
0
105,674
Authorized Distributors
0
2
Inductance
22 nH
22 nH
Tolerance
5 %
5 %
Current Rating
2.7 A
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
10 mΩ
10 mΩ
Q Factor
100
100
Test Frequency
400 MHz
400 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

AIAC Series 22 nH ±5 % 3 A 5 mOhm Surface Mount Unshielded Wirewound Inductor
Inductor RF Wirewound 0.022uH 5% 150MHz 100Q-Factor Air 3A 0.0042Ohm DCR Automotive T/R
Coilcraft0908SQ-23NJLC
General Purpose Inductor, 0.023uH, 5%, 1 Element, Air-Core, SMD, 0908
Coilcraft0908SQ-23NJLB
General Purpose Inductor, 0.023uH, 5%, 1 Element, Air-Core, SMD, 0908
API Delevan4426-7
General Purpose Inductor, 0.022uH, 5%, 1 Element, Air-Core, SMD, 2712
API Delevan4426R-7
General Purpose Inductor, 0.022uH, 5%, 1 Element, Air-Core, SMD, 2712

Descriptions

Descriptions of Coilcraft 0807SQ-22NJLB provided by its distributors.

General Purpose Inductor, 0.022uH, 5%, 1 Element, Air-Core, SMD, 1007
RF inductor, air core, 5% tol, SMT, RoHS
INDUCTOR, 22NH, 5%, 3.5GHZ, RF, SMD
INDUCTOR, RF, 22NH, 5%, 3.5GHZ, SMD; Product Range:COILCRAFT - 0807SQ Series; Inductance:22nH; Inductance Tolerance:± 5%; DC Resistance Max:0.01ohm; RMS Current (Irms):2.7A; Self Resonant Frequency Min:3.5GHz; Air Core Inductor ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0807SQ22NJLB