Coilcraft 0908SQ-12NJLB

General Purpose Inductor, 0.0121uH, 5%, 1 Element, Air-Core, SMD, 0807
Obsolete

Price and Stock

DistributorSKUMinPkg
Quest0908SQ-12NJLB64
14h
Nexxon Inc. (USA)0908SQ-12NJLBContact
>1w

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0908SQ-12NJLB.

IHS

Datasheet3 pages2 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.865
Stock
64
87,709
Authorized Distributors
0
4
Inductance
12.1 nH
12.1 nH
Tolerance
5 %
5 %
Current Rating
4.4 A
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
7 mΩ
7 mΩ
Q Factor
130
130
Test Frequency
400 MHz
400 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Coilcraft0807SQ-11NJLC
General Purpose Inductor, 0.0112uH, 5%, 1 Element, Air-Core, SMD, 0706
Coilcraft0806SQ-12NJLC
General Purpose Inductor, 0.0123uH, 5%, 1 Element, Air-Core, SMD, 0807
Coilcraft0807SQ-11NJLB
General Purpose Inductor, 0.0112uH, 5%, 1 Element, Air-Core, SMD, 0706
Inductor RF Wirewound 0.0125uH 5% 150MHz 137Q-Factor Air 4.3A 0.003Ohm DCR T/R
Inductor RF Chip Thin Film 12nH 5% 500MHz 12Q-Factor 250mA 700mOhm DCR 0201 Paper T/R
Ind High Frequency Unshielded Multi-Layer 12nH ±5% 500MHz 16 Q-Factor Ceramic 240mA T/R

Descriptions

Descriptions of Coilcraft 0908SQ-12NJLB provided by its distributors.

General Purpose Inductor, 0.0121uH, 5%, 1 Element, Air-Core, SMD, 0807
RF inductor, air core, 5% tol, SMT, RoHS
INDUCTOR, 12.1NH, 5%, 4.3GHZ, RF, SMD
INDUCTOR, RF, 12.1NH, 5%,4.3GHZ, SMD; Product Range:0908SQ Series; Inductance:12.1nH; Inductance Tolerance:± 5%; DC Resistance Max:7000µohm; RMS Current (Irms):4.4A; Self Resonant Frequency Min:4.3GHz; Air Core Inductor Case:1.854mm ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0908SQ12NJLB