Coilcraft 0807SQ-11NJLB

General Purpose Inductor, 0.0112uH, 5%, 1 Element, Air-Core, SMD, 0706
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 0807SQ-11NJLB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0807SQ-11NJLB.

IHS

Datasheet3 pages2 years ago

Coilcraft Direct

element14 APAC

Farnell

CAD Models

Download Coilcraft 0807SQ-11NJLB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.865
Stock
0
4,136
Authorized Distributors
0
1
Inductance
11.2 nH
11.2 nH
Tolerance
5 %
5 %
Current Rating
2.7 A
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
6.3 mΩ
6.3 mΩ
Q Factor
90
90
Test Frequency
400 MHz
400 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Coilcraft0806SQ-12NJLB
General Purpose Inductor, 0.0123uH, 5%, 1 Element, Air-Core, SMD, 0807
Coilcraft0807SQ-10NJLB
General Purpose Inductor, 0.0102uH, 5%, 1 Element, Air-Core, SMD, 0706
Coilcraft0806SQ-12NJLC
General Purpose Inductor, 0.0123uH, 5%, 1 Element, Air-Core, SMD, 0807
Inductor RF Chip Thin Film 12nH 5% 500MHz 12Q-Factor 250mA 700mOhm DCR 0201 Paper T/R
Ind High Frequency Unshielded Multi-Layer 12nH ±5% 500MHz 16 Q-Factor Ceramic 240mA T/R
Wurth Elektronik744760112C
250MHz 4GHz 600mA 45@500MHz 12nH 150m¦¸ ¡À5% 0805 , 2.29mm*1.7mm*1.48mm

Descriptions

Descriptions of Coilcraft 0807SQ-11NJLB provided by its distributors.

General Purpose Inductor, 0.0112uH, 5%, 1 Element, Air-Core, SMD, 0706
RF inductor, air core, 5% tol, SMT, RoHS
INDUCTOR, RF, 11.2NH, 5%,3.6GHZ, SMD; Product Range:Coilcraft - 1515SQ Series; Inductance:11.2nH; Inductance Tolerance:± 5%; Self Resonant Frequency (Min):3.6GHz; DC Resistance Max:6300µohm; Current Rating:2.7A; Inductor Case Style:SMD; DC Current Rating:2.7A; Q Factor:90; Q Test Frequency:400MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0807SQ11NJLB