Coilcraft 0806SQ-12NJLC

General Purpose Inductor, 0.0123uH, 5%, 1 Element, Air-Core, SMD, 0807
$ 0.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0806SQ-12NJLC.

IHS

Datasheet3 pages2 years ago

Coilcraft Direct

Farnell

Newark

Inventory History

3 month trend:
-4.34%

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-11-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Coilcraft0807SQ-11NJLC
General Purpose Inductor, 0.0112uH, 5%, 1 Element, Air-Core, SMD, 0706
Coilcraft0807SQ-11NJLB
General Purpose Inductor, 0.0112uH, 5%, 1 Element, Air-Core, SMD, 0706
General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0403
Inductor RF Chip Thin Film 12nH 5% 500MHz 12Q-Factor 250mA 700mOhm DCR 0201 Paper T/R
Ind High Frequency Unshielded Multi-Layer 12nH ±5% 500MHz 16 Q-Factor Ceramic 240mA T/R
Wurth Elektronik744760112C
250MHz 4GHz 600mA 45@500MHz 12nH 150m¦¸ ¡À5% 0805 , 2.29mm*1.7mm*1.48mm

Descriptions

Descriptions of Coilcraft 0806SQ-12NJLC provided by its distributors.

General Purpose Inductor, 0.0123uH, 5%, 1 Element, Air-Core, SMD, 0807
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND Fixed Inductor 125C 4.8GHz 8mOhm 12.3nH
RF inductor, air core, 5% tol, SMT, RoHS
射频电感, 12.3nH, 5%, 4.8GHZ, SMD;
INDUCTOR, 12.3NH, 5%, 4.8GHZ, RF, SMD; Inductance: 12.3nH; RMS Current (Irms): 2.9A; Product Range: 0806SQ Series; Inductance Tolerance: ± 5%; Air Core Inductor Case: 1.93mm x 1.829mm x 1.397mm; DC Resistance Max: 0.008ohm; Self Resonant Frequency Min: 4.8GHz; SVHC: No SVHC (15-Jan-2019); DC Current Rating: 2.9A

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0806SQ12NJLC