Coilcraft 0806SQ-12NJLB

General Purpose Inductor, 0.0123uH, 5%, 1 Element, Air-Core, SMD, 0807
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 0806SQ-12NJLB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0806SQ-12NJLB.

IHS

Datasheet3 pages2 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.865
Stock
0
10,951
Authorized Distributors
0
4
Inductance
12.3 nH
12.3 nH
Tolerance
5 %
5 %
Current Rating
2.9 A
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
8 mΩ
8 mΩ
Q Factor
90
90
Test Frequency
400 MHz
400 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-11-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Coilcraft0807SQ-11NJLB
General Purpose Inductor, 0.0112uH, 5%, 1 Element, Air-Core, SMD, 0706
Coilcraft0807SQ-11NJLC
General Purpose Inductor, 0.0112uH, 5%, 1 Element, Air-Core, SMD, 0706
General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0403
API Delevan4426R-4
General Purpose Inductor, 0.0125uH, 5%, 1 Element, Air-Core, SMD, 1412
API Delevan4426-4
General Purpose Inductor, 0.0125uH, 5%, 1 Element, Air-Core, SMD, 1412
API Delevan4426R-4NC
General Purpose Inductor, 0.0125uH, 5%, 1 Element, Air-Core, SMD, 1412

Descriptions

Descriptions of Coilcraft 0806SQ-12NJLB provided by its distributors.

General Purpose Inductor, 0.0123uH, 5%, 1 Element, Air-Core, SMD, 0807
RF inductor, air core, 5% tol, SMT, RoHS
INDUCTOR, 12.3NH, 5%, 4.8GHZ, RF, SMD
INDUCTOR, RF, 12.3NH, 5%,4.8GHZ, SMD; Product Range:0806SQ Series; Inductance:12.3nH; Inductance Tolerance:± 5%; DC Resistance Max:8000µohm; RMS Current (Irms):2.9A; Self Resonant Frequency Min:4.8GHz; Air Core Inductor Case:1.93mm x;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0806SQ12NJLB