Coilcraft 0807SQ-11NGLB

General Purpose Inductor, 0.0112uH, 2%, 1 Element, Air-Core, SMD, 0706
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 0807SQ-11NGLB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0807SQ-11NGLB.

IHS

Datasheet3 pages2 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 1.07
Stock
0
14,490
Authorized Distributors
0
4
Inductance
11.2 nH
11.2 nH
Tolerance
2 %
2 %
Current Rating
2.7 A
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
6.3 mΩ
6.3 mΩ
Q Factor
90
90
Test Frequency
400 MHz
400 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-11-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Coilcraft0806SQ-12NGLB
General Purpose Inductor, 0.0123uH, 2%, 1 Element, Air-Core, SMD, 0807
Coilcraft0807SQ-10NGLB
General Purpose Inductor, 0.0102uH, 2%, 1 Element, Air-Core, SMD, 0706
Coilcraft0806SQ-12NGLC
General Purpose Inductor, 0.0123uH, 2%, 1 Element, Air-Core, SMD, 0807
Inductor RF Chip Thin Film 12nH 2% 500MHz 13Q-Factor 90mA 1.6Ohm DCR 0402 Paper T/R
Inductor RF Chip Thin Film 12nH 2% 500MHz 17Q-Factor 150mA 1Ohm DCR 0603 Paper T/R
Inductor RF Thin Film 0.012uH 2% 500MHz 13Q-Factor Ceramic 0.18A 1.55Ohm DCR 0402 T/R

Descriptions

Descriptions of Coilcraft 0807SQ-11NGLB provided by its distributors.

General Purpose Inductor, 0.0112uH, 2%, 1 Element, Air-Core, SMD, 0706
RF inductor, air core, 2% tol, SMT, RoHS
INDUCTOR, 11.2NH, 2%, 3.6GHZ, RF, SMD
INDUCTOR, RF, 11.2NH, 2%,3.6GHZ, SMD; Product Range:COILCRAFT - 0807SQ Series; Inductance:11.2nH; Inductance Tolerance:± 2%; DC Resistance Max:6300µohm; RMS Current (Irms):2.7A; Self Resonant Frequency Min:3.6GHz; Air Core Inductor ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0807SQ11NGLB