Murata LQP15MN12NG02D

Inductor RF Chip Thin Film 12nH 2% 500MHz 13Q-Factor 90mA 1.6Ohm DCR 0402 Paper T/R
$ 0.051
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP15MN12NG02D.

_legacy Avnet

Datasheet3 pages16 years ago

element14 APAC

Future Electronics

Farnell

Ciiva

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata LQP15MN12NG02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-01-01
Lifecycle StatusNRND (Last Updated: 6 years ago)
LTB Date2022-09-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

Inductor RF Thin Film 0.012uH 2% 500MHz 13Q-Factor Ceramic 0.18A 1.55Ohm DCR 0402 T/R
Inductor RF Chip Thin Film 12nH 2% 500MHz 17Q-Factor 150mA 1Ohm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 12nH 2% 100MHz 35Q-Factor 600mA 130mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 12nH 2% 100MHz 30Q-Factor 500mA 140mOhm DCR 0402 Paper T/R
Inductor RF Wirewound 0.012uH 2% 250MHz 40Q-Factor Ceramic 0.6A 0.15Ohm DCR 0805 T/R
General Purpose Inductor, 0.012uH, 2%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of Murata LQP15MN12NG02D provided by its distributors.

Inductor RF Chip Thin Film 12nH 2% 500MHz 13Q-Factor 90mA 1.6Ohm DCR 0402 Paper T/R
General Purpose Inductor, 0.012uH, 2%, 1 Element, Film-Core, Reflow soldering, 1005/0402
Thin Film Inductor, 12 nH, 1.6 Ohm, ± 2%, 3.7 GHz, 90 mA, 0402 [1005 Metric]
LQP Series 0402 12 nH ±2 % Tol. 90 mA SMT High Frequency Chip Inductor
INDUCTOR, 12NH, 2%, 0402 CASE; Inductance: 12nH; Product Range: -; DC Current Rating: 90mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Thin Film; DC Resistance Max: 1.6ohm; Inductance Tolerance: ±
INDUCTOR, 0402 CASE, 12NH, 2%; Inductance:12nH; Inductance Tolerance:± 2%; DC Resistance Max:1.6ohm; DC Current Rating:90mA; Self Resonant Frequency:3.7GHz; Inductor Case Style:0402; No. of Pins:2; DC Current Max:90mA; Inductor Type:Chip Coils; Package / Case:0402; Q @ Vr F:13; Q Factor @ Frequency:13 @ 500MHz; Resistance:1.6ohm; Resonant Frequency:3.7GHz; Series:LPQ15

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQP15MN12NG02D.