Murata LQP18MN12NG02D

Inductor RF Chip Thin Film 12nH 2% 500MHz 17Q-Factor 150mA 1Ohm DCR 0603 Paper T/R
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP18MN12NG02D.

HQonline

Datasheet9 pages13 years ago

_legacy Avnet

Ciiva

Arrow.cn

Jameco (USA)

CAD Models

Download Murata LQP18MN12NG02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

Inductor RF Thin Film 0.012uH 2% 500MHz 13Q-Factor Ceramic 0.18A 1.55Ohm DCR 0402 T/R
Inductor RF Chip Thin Film 12nH 2% 500MHz 13Q-Factor 90mA 1.6Ohm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 12nH 2% 100MHz 35Q-Factor 600mA 130mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 12nH 2% 100MHz 30Q-Factor 500mA 140mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.012uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Wirewound 0.012uH 2% 250MHz 35Q-Factor Ceramic 0.6A 0.13Ohm DCR 0603 T/R

Descriptions

Descriptions of Murata LQP18MN12NG02D provided by its distributors.

Inductor RF Chip Thin Film 12nH 2% 500MHz 17Q-Factor 150mA 1Ohm DCR 0603 Paper T/R
General Purpose Inductor, 0.012uH, 2%, 1 Element, Film-Core, Reflow soldering, 1608/0603
Thin Film Inductor, 12 nH, 1 Ohm, ± 2%, 3 GHz, 150 mA, 0603 [1608 Metric]
LQP Series 0603 12 nH ±2 % Tol. 150 mA SMT High Frequency Chip Inductor
RF Inductors – SMD; MURATA; LQP18MN12NG02D; 12 nH; 3 GHz; 500 MHz; Ferrite, Non-Magnetic
Inductor, 12Nh, 0.15A, 0603, Multilayer; Product Range:lqp18Mn_02 Series; Inductance:12Nh; Dc Current Rating:150Ma; High Frequency Inductor Case:0603 [1608 Metric]; Inductor Construction:multilayer; Dc Resistance Max:1Ohm; Inductancerohs Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQP18MN12NG02D.