
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | LQP15MN10NG02D | 0 | 10K | Tape & Reel | 1h | |||||||
| Win Source | WS-LQP15MN10NG02D | 67,900 | 1855 | 3h | ||||||||
| Aztech | LQP15MN10NG02D | 17,065 | 2d | |||||||||
| AAA CHIPS | LQP15MN10NG02D | 154,355 | 3d | |||||||||
| RC Electronics | LQP15MN10NG02D | 155,814 | 1 | 3d |
Download Murata LQP15MN10NG02D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of Murata LQP15MN10NG02D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: