Coilcraft 0806SQ-5N5GLB

General Purpose Inductor, 0.0055uH, 2%, 1 Element, Air-Core, SMD, 0705
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 0806SQ-5N5GLB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0806SQ-5N5GLB.

IHS

Datasheet3 pages2 years ago

Coilcraft Direct

Newark

CAD Models

Download Coilcraft 0806SQ-5N5GLB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.07
Stock
0
74,181
Authorized Distributors
0
4
Inductance
5.5 nH
5.5 nH
Tolerance
2 %
2 %
Current Rating
2.9 A
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
3.4 mΩ
3.4 mΩ
Q Factor
60
60
Test Frequency
400 MHz
400 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-11-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Coilcraft0806SQ-6N0GLB
General Purpose Inductor, 0.006uH, 2%, 1 Element, Air-Core, SMD, 0705
Coilcraft0806SQ-6N0GLC
Inductor RF Wirewound 0.006uH 2% 400MHz 64Q-Factor Air 2.9A 0.006Ohm DCR T/R
Coilcraft1508-5N5GLB
General Purpose Inductor, 0.0055uH, 2%, 1 Element, Air-Core, SMD, 1716
Wurth Elektronik744901056
Inductor, 5.6Nh, 6Ghz, 0.28A, 0402 Rohs Compliant: Yes |Würth Elektronik 744901056
Inductor RF Chip Wirewound 5.1nH 0.1nH 100MHz 25Q-Factor 600mA 120mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 5.8nH 0.1nH 100MHz 25Q-Factor 700mA 120mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of Coilcraft 0806SQ-5N5GLB provided by its distributors.

General Purpose Inductor, 0.0055uH, 2%, 1 Element, Air-Core, SMD, 0705
RF inductor, air core, 2% tol, SMT, RoHS
INDUCTOR, 5.5NH, 2%, 4.9GHZ, RF, SMD
INDUCTOR, RF, 5.5NH, 2%, 4.9GHZ, SMD; Product Range:0806SQ Series; Inductance:5.5nH; Inductance Tolerance:± 2%; DC Resistance Max:3400µohm; RMS Current (Irms):2.9A; Self Resonant Frequency Min:4.9GHz; Air Core Inductor Case:1.346mm x;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0806SQ5N5GLB