Coilcraft 0806SQ-6N0GLB

General Purpose Inductor, 0.006uH, 2%, 1 Element, Air-Core, SMD, 0705
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0806SQ-6N0GLB.

IHS

Datasheet3 pages2 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Coilcraft 0806SQ-6N0GLB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.17
Stock
2,656
54,032
Authorized Distributors
2
2
Inductance
6 nH
6 nH
Tolerance
2 %
2 %
Current Rating
2.9 A
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
6 mΩ
6 mΩ
Q Factor
64
64
Test Frequency
400 MHz
400 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-11-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Coilcraft0806SQ-5N5GLB
General Purpose Inductor, 0.0055uH, 2%, 1 Element, Air-Core, SMD, 0705
Coilcraft0806SQ-5N5GLC
General Purpose Inductor, 0.0055uH, 2%, 1 Element, Air-Core, SMD, 0705
General Purpose Inductor, 0.006uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Wurth Elektronik744901056
Inductor, 5.6Nh, 6Ghz, 0.28A, 0402 Rohs Compliant: Yes |Würth Elektronik 744901056
Inductor RF Chip Wirewound 6.2nH 0.1nH 100MHz 25Q-Factor 700mA 90mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 6.2nH 0.2nH 100MHz 35Q-Factor 750mA 82mOhm DCR 0603 Paper T/R

Descriptions

Descriptions of Coilcraft 0806SQ-6N0GLB provided by its distributors.

General Purpose Inductor, 0.006uH, 2%, 1 Element, Air-Core, SMD, 0705
RF inductor, air core, 2% tol, SMT, RoHS
INDUCTOR, 6NH, 2%, 5.2GHZ, RF, SMD; Inductance:6nH; RMS Current (Irms):2.9A; Product Range:0806SQ Series; Inductance Tolerance:± 2%; Air Core Inductor Case:1.295mm x 1.829mm x 1.397mm; DC Resistance Max:0.006ohm; Self Resonant RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0806SQ6N0GLB