Coilcraft 0805HT-R47TJLB

General Purpose Inductor, 0.47uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805HT-R47TJLB.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.52
$ 0.52
Stock
6,270
81,712
81,712
Authorized Distributors
2
1
1
Inductance
470 nH
470 nH
470 nH
Tolerance
5 %
5 %
5 %
Current Rating
200 mA
-
-
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
3.1 Ω
3.1 Ω
3.1 Ω
Q Factor
30
30
30
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-04-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Wurth Elektronik74476032C
50MHz 375MHz 250mA 30@100MHz 470nH 2.3¦¸ ¡À5% 0805 , 2.29mm*1.7mm*1.48mm
Wurth Elektronik744786247A
WE-MK, 470NH CERAMIC MULTILAYER SMD INDUCTOR, 0603A CASE, 250MHZ Q: 8 150MA 3.6O
Inductor RF Wirewound 0.47uH 5% 50MHz 33Q-Factor Ferrite 0.25A 1.76Ohm DCR 0805 T/R
General Purpose Inductor, 0.47uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.47uH 5% 50MHz 33Q-Factor Ceramic 0.25A 1.72Ohm DCR 0805 T/R
Wurth Elektronik744786243A
100MHz 280MHz 150mA 8@100MHz 430nH 3.4¦¸ ¡À5% 0603 1.6mm*800¦Ìm*950¦Ìm

Descriptions

Descriptions of Coilcraft 0805HT-R47TJLB provided by its distributors.

General Purpose Inductor, 0.47uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
RF inductor, ceramic core, 5% tol, SMT, RoHS
Surface Mount High Frequency Inductor, 0805HT Series, 470 nH, 5%, 0805 [2012 Metric], 610 MHz RoHS Compliant: Yes
INDUCTOR, 470NH, 5%, 610MHZ, RF, SMD; Inductance: 470nH; Product Range: 0805HT Series; DC Current Rating: 200mA; High Frequency Inductor Case: 0805 [2012 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 3.1ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 610MHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 0805 [2012 Metric]

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805HTR47TJLB