Coilcraft 0805HT-8N2TJLB

General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 0805HT-8N2TJLB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805HT-8N2TJLB.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.52
Stock
0
22,022
Authorized Distributors
0
3
Inductance
8.2 nH
8.2 nH
Tolerance
5 %
5 %
Current Rating
800 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
80 mΩ
80 mΩ
Q Factor
50
50
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Inductor RF Wirewound 0.0082uH 5% 250MHz 50Q-Factor Ceramic 0.6A 0.12Ohm DCR 0805 T/R
Inductor Chip Wirewound 8.2nH 5% 250MHz 25Q-Factor Ceramic 680mA 104mOhm DCR 0402 T/R
Wurth Elektronik744765082A
Wurth Elektronik 8.2 nH 0402 (1005M), Idc 680mA, Rdc 104m¦¸, 1 x 0.55 x 0.5mm
Fixed Inductor 0402 8.2nH ±5% 680mA 100mΩ 4.4GHz 25@250MHz
Inductor RF Wirewound 0.0082uH 5% 250MHz 31Q-Factor Ceramic 0.7A 0.095Ohm DCR 0603 T/R
Ind High Current Wirewound 8.7nH 5% 250MHz 30Q-Factor Ceramic 1A 0603 T/R

Descriptions

Descriptions of Coilcraft 0805HT-8N2TJLB provided by its distributors.

General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, 8.2NH, 5%, 4.8GHZ, RF, SMD
INDUCTOR, RF, 8.2NH, 5%, 4.8GHZ, SMD; Product Range:COILCRAFT - 0805HT Series; Inductance:8.2nH; Inductance Tolerance:± 5%; Inductor Case Style:0805 [2012 Metric]; Self Resonant Frequency Min:4.8GHz; DC Resistance Max:0.08ohm; DC ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805HT8N2TJLB