Coilcraft 0603HP-36NXGLU

General Purpose Inductor, 0.036uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete

Price and Stock

DistributorSKUMinPkg
Summit Electronics0603HP-36NXGLUContact
>1w
Nexxon Inc. (USA)0603HP-36NXGLUContact
22h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603HP-36NXGLU.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.637
Stock
1
14,219
Authorized Distributors
0
2
Inductance
36 nH
36 nH
Tolerance
2 %
2 %
Current Rating
720 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
225 mΩ
225 mΩ
Q Factor
64
64
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

General Purpose Inductor, 0.036uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.039uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.036uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Ind Chip Unshielded Wirewound 37nH 2% 250MHz Ceramic 0603 T/R
General Purpose Inductor, 0.037uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603

Descriptions

Descriptions of Coilcraft 0603HP-36NXGLU provided by its distributors.

General Purpose Inductor, 0.036uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
RF inductor, ceramic core, 2% tol, SMT, RoHS
INDUCTOR, 36NH, 2%, 2.5GHZ, RF, SMD
INDUCTOR, RF, 36NH, 2%, 2.5GHZ, SMD; Product Range:0603HP Series; Inductance:36nH; Inductance Tolerance: 2%; High Frequency Inductor Case:0603 [1608 Metric]; Self Resonant Frequency Min:2.5GHz; DC Resistance Max:0.225ohm; DC Current;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603HP36NXGLU