Coilcraft 0805HT-27NTGLB

General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
Obsolete

Price and Stock

DistributorSKUMinPkg
Farnell0805HT-27NTGLB05Cut Tape
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805HT-27NTGLB.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.63
Stock
0
7,195
Authorized Distributors
1
1
Inductance
27 nH
27 nH
Tolerance
2 %
2 %
Current Rating
700 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
190 mΩ
190 mΩ
Q Factor
50
50
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor RF Wirewound 0.027uH 2% 250MHz 38Q-Factor Ceramic 0.49A 0.19Ohm DCR 0603 T/R
General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Wirewound 0.027uH 2% 250MHz 55Q-Factor Ceramic 0.5A 0.25Ohm DCR 0805 T/R
Inductor RF Chip Wirewound 27nH 2% 100MHz 42Q-Factor 590mA 116mOhm DCR 0603 Paper T/R

Descriptions

Descriptions of Coilcraft 0805HT-27NTGLB provided by its distributors.

General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
RF inductor, ceramic core, 2% tol, SMT, RoHS
INDUCTOR, 27NH, 2%, 2.45GHZ, RF, SMD
INDUCTOR, RF, 27NH, 2%, 2.45GHZ, SMD; Product Range:0805HT Series; Inductance:27nH; Inductance Tolerance: 2%; High Frequency Inductor Case:0805 [2012 Metric]; Self Resonant Frequency Min:2.45GHz; DC Resistance Max:0.19ohm; DC ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805HT27NTGLB