
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | 0603CS-27NXGLU | 0 | 5 | Cut Tape | 17h | |||||||
| element14 APAC | 0603CS-27NXGLU | 0 | 1 | Cut Tape | 6h | |||||||
| Quest | 0603CS-27NXGLU | 585 | 15h | |||||||||
| Classic Components | 0603CS-27NXGLU | 11 | 5h | |||||||||
| Abacus Technologies | 0603CS-27NXGLU | 0 | 1 | 3d |
Download datasheets and manufacturer documentation for Coilcraft 0603CS-27NXGLU.
Download Coilcraft 0603CS-27NXGLU symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft 0603CS-27NXGLU provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 0603CS-27NXGLU.