Murata LQW18AN27NG10D

Inductor RF Chip Wirewound 27nH 2% 100MHz 42Q-Factor 590mA 116mOhm DCR 0603 Paper T/R
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN27NG10D.

_legacy Avnet

Datasheet2 pages14 years ago
Datasheet2 pages17 years ago

Geoflip

Ciiva

Arrow.cn

TME

Inventory History

3 month trend:
-24.98%

CAD Models

Download Murata LQW18AN27NG10D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.074
$ 0.093
Stock
155,496
30,234
Authorized Distributors
6
6
Inductance
27 nH
27 nH
Tolerance
2 %
2 %
Current Rating
590 mA
590 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
116 mΩ
116 mΩ
Q Factor
42
42
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-03-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Wirewound Inductor, 27 nH, 0.288 ohm, 4 GHz, 680 mA, 0402 [1005 Metric], LQW15AN_80 Series
General Purpose Inductor, 0.025uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.026uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Wirewound 0.027uH 2% 250MHz 38Q-Factor Ceramic 0.49A 0.19Ohm DCR 0603 T/R

Descriptions

Descriptions of Murata LQW18AN27NG10D provided by its distributors.

Inductor RF Chip Wirewound 27nH 2% 100MHz 42Q-Factor 590mA 116mOhm DCR 0603 Paper T/R
Wirewound Inductor, 27 nH, 0.116 ohm, 2.8 GHz, 590 mA, 0603 [1608 Metric], LQW18AN_10 Series
General Purpose Inductor, 0.027uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Fixed Inductor 0603 27nH ±2% 590mA 116mΩ 2.8GHz 42@250MHz
LQW Series 27 nH ±2% 116 mOhm Non Shielded Wirewound Chip Inductor
INDUCTOR, 0603 CASE; Inductance: 27nH; Product Range: -; DC Current Rating: 590mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.116ohm; Inductance Tolerance: ± 2%; Sel

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW18AN27NG10D.