Coilcraft 1008HT-27NTGLB

General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 1008HT-27NTGLB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1008HT-27NTGLB.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Ind Chip Unshielded Wirewound 68nH 2% 50MHz 65Q-Factor Ceramic 1A 1008 T/R
General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, 1210
General Purpose Inductor, 0.027uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, 1206
General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Wirewound Inductor, 27 nH, 0.288 ohm, 4 GHz, 680 mA, 0402 [1005 Metric], LQW15AN_80 Series

Descriptions

Descriptions of Coilcraft 1008HT-27NTGLB provided by its distributors.

General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
RF inductor, ceramic core, 2% tol, SMT, RoHS
INDUCTOR, 27NH, 2%, 2.4GHZ, RF, SMD
INDUCTOR, RF, 27NH, 2%, 2.4GHZ, SMD; Product Range:COILCRAFT - 1008HT Series; Inductance:27nH; Inductance Tolerance:± 2%; Inductor Case Style:1008 [2520 Metric]; Self Resonant Frequency Min:2.4GHz; DC Resistance Max:0.13ohm; DC ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1008HT27NTGLB