TDK MLF1608DR22JTD25

General Purpose Inductor, 0.22uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
$ 0.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF1608DR22JTD25.

Newark

Datasheet9 pages7 years ago

TME

Inventory History

3 month trend:
-6.31%

CAD Models

Download TDK MLF1608DR22JTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.118
$ 0.079
Stock
65,283
113,480
Authorized Distributors
6
4
Inductance
220 nH
220 nH
Tolerance
5 %
5 %
Current Rating
150 mA
150 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
550 mΩ
550 mΩ
Q Factor
15
15
Test Frequency
25 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-07-09
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 0.22uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
General Purpose Inductor, 0.22uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 1005/0402
Inductor RF Wirewound 0.22uH 5% 25.2MHz 45Q-Factor Ceramic 0.5A 0.84Ohm DCR 1008 T/R
General Purpose Inductor, 0.22uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
Inductor High Frequency Chip Unshielded Wirewound 0.22uH 5% 25.2MHz 35Q-Factor 0.45A 0.5Ohm DCR 1008 T/R
General Purpose Inductor, 0.22uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008

Descriptions

Descriptions of TDK MLF1608DR22JTD25 provided by its distributors.

General Purpose Inductor, 0.22uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Inductor, Aec-Q200, 0.22Uh, 290Mhz, 0603 Rohs Compliant: Yes |Tdk MLF1608DR22JTD25
25MHz 290MHz 150mA 15@25MHz 220nH 550m¦¸ ¡À5% 0603 1.6mm*800¦Ìm*950¦Ìm
Inductor General Purpose Shielded Multi-Layer 0.22uH 5% 25MHz 15Q-Factor Ferrite 0.15A 0.55Ohm DCR 0603 Automotive T/R
MLF 0603 (1608Metric) 0.063Lx0.031W 1.60mmx0.80mm 220nH
FIXED IND 220NH 150MA 550MOHM SM
SMD / SMT Inductors (Coils), L=0.22μH, L x W x T :
FIXED IND 220NH 150MA 550 MOHM
150mA 220nH 卤5% 300m惟 0603 Inductors (SMD) ROHS

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos