Coilcraft 0805CS-151XJLB

General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805CS-151XJLB.

IHS

Datasheet3 pages3 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.233
$ 0.233
Stock
387
14,244
14,244
Authorized Distributors
2
6
6
Inductance
150 nH
150 nH
150 nH
Tolerance
5 %
5 %
5 %
Current Rating
400 mA
400 mA
400 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
560 mΩ
560 mΩ
560 mΩ
Q Factor
50
50
50
Test Frequency
100 MHz
250 MHz
250 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.15uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Wirewound Inductor, 150 nH, 0.56 ohm, 1 GHz, 400 mA, 0805 [2012 Metric], AISC-0805 Series
Inductor RF Wirewound 0.15uH 5% 100MHz 50Q-Factor Ferrite 0.4A 0.56Ohm DCR 0805 T/R
Wurth Elektronik744760215C
WE-KI SMD Wire Wound Ceramic Inductor | FIXED IND 150NH 400MA 560 MOHM
Inductor RF Wirewound 0.15uH 5% 25.2MHz 45Q-Factor Ceramic 0.58A 0.7Ohm DCR 1008 T/R
General Purpose Inductor, 0.15uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603

Descriptions

Descriptions of Coilcraft 0805CS-151XJLB provided by its distributors.

General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
RF inductor, ceramic core, 5% tol, SMT, RoHS
Surface Mount High Frequency Inductor, AEC-Q200 0805CS Series, 150 nH, 5%, 0805 [2012 Metric] RoHS Compliant: Yes
INDUCTOR, 150NH, 5%, 920MHZ, RF, SMD; Inductance: 150nH; Product Range: 0805CS Series; DC Current Rating: 400mA; High Frequency Inductor Case: 0805 [2012 Metric]; I; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805CS151XJLB