Bourns CW252016-R15J

Inductor RF Wirewound 0.15uH 5% 25.2MHz 45Q-Factor Ceramic 0.58A 0.7Ohm DCR 1008 T/R
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CW252016-R15J.

Farnell

Datasheet3 pages8 years ago
Datasheet2 pages9 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

DigiKey

Inventory History

3 month trend:
+136%

CAD Models

Download Bourns CW252016-R15J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-04-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

General Purpose Inductor, 0.15uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Wirewound 0.15uH 5% 25MHz 50Q-Factor Ceramic 0.58A 0.62Ohm DCR 1008 T/R
TAIYO YUDENLBM2016TR15J
Inductor RF Wirewound 0.15uH 5% 25.2MHz 30Q-Factor Ferrite 0.57A 0.195Ohm DCR 0806 T/R
Inductor RF Wirewound 0.15uH 5% 100MHz 50Q-Factor Ferrite 0.4A 0.56Ohm DCR 0805 T/R
Inductor RF Chip Unshielded Wirewound 150nH 5% 25.2MHz 30Q-Factor Ferrite 450mA 250mOhm DCR 1210 T/R
General Purpose Inductor, 0.15uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805

Descriptions

Descriptions of Bourns CW252016-R15J provided by its distributors.

Inductor RF Wirewound 0.15uH 5% 25.2MHz 45Q-Factor Ceramic 0.58A 0.7Ohm DCR 1008 T/R
Ind Chip Wirewound 150nH 5% 25MHz 45Q-Factor Ceramic 500mA 1008 T/R
Avnet Japan
General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
INDUCTOR, WIREWOUND, 150NH, 0.5A, 1008; Inductance:150nH; DC Resistance Max:0.22ohm; Self Resonant Frequency:850MHz; DC Current Rating:500mA; Inductor Case / Package:1008 ^2520 Metric]; Product Range: 44AC1935

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW252016-R15J.
  • CW252016R15J