TE Connectivity 36502AR15JTDG

Ind High Frequency Chip Unshielded Wirewound 150nH 5% 250MHz 50Q-Factor 400mA 0805 T/R
$ 0.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 36502AR15JTDG.

IHS

Datasheet4 pages3 years ago

Master Electronics

Sager Electronics

Newark

Future Electronics

Inventory History

3 month trend:
+21.91%

CAD Models

Download TE Connectivity 36502AR15JTDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.233
$ 0.45
Stock
14,244
67,297
Authorized Distributors
6
1
Inductance
150 nH
150 nH
Tolerance
5 %
5 %
Current Rating
400 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
560 mΩ
560 mΩ
Q Factor
50
50
Test Frequency
250 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-12-21
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Inductor RF Chip Unshielded Wirewound 150nH 5% 25.2MHz 30Q-Factor Ferrite 450mA 250mOhm DCR 1210 T/R
Inductor RF Chip Unshielded Wirewound 150nH 5% 25.2MHz 30Q-Factor Ferrite 500mA 350mOhm DCR 1008 T/R
General Purpose Inductor, 0.15uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
General Purpose Inductor, 0.15uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Chip Wirewound 150nH 5% 100MHz 30Q-Factor Air 390mA 470mOhm DCR 0805 Embossed T/R
Wirewound Inductor, 150 nH, 0.56 ohm, 1 GHz, 400 mA, 0805 [2012 Metric], AISC-0805 Series
Inductor RF Wirewound 0.15uH 5% 25.2MHz 45Q-Factor Ceramic 0.58A 0.7Ohm DCR 1008 T/R

Descriptions

Descriptions of TE Connectivity 36502AR15JTDG provided by its distributors.

Ind High Frequency Chip Unshielded Wirewound 150nH 5% 250MHz 50Q-Factor 400mA 0805 T/R
INDUCTOR, HIGH FREQUENCY, IND 0.15 UH, TOL 5%, CUR-RTG 0.4 A, SMT, 0805
General Purpose Inductor, 0.15uH, 5%, 1 Element, SMD, 0805
High Frequency & RF Inductors, High Frequency, Surface Mount, Taped & Reeled, 2.29 x 1.73 x 1.52 mm, 5 %, Inductance .15 µH, 400 mA, Sigma 3650
INDUCTOR, R15, 5%, 0805 CASE; Inductance: 150nH; Product Range: 36502A Series; DC Current Rating: 400mA; High Frequency Inductor Case: 0805 [2012 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.56ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 920MHz; SVHC: No SVHC (27-Jun-2018); External Depth: 1.52mm; External Length / Height: 2.29mm; External Width: 1.73mm; Inductor Case Style: 0805 [2012 Metric]; Operating Temperature Max: 125°C; Operating Temperature Min: -40°C
3650 0805 0.15uH 5% 2K RL Inductance: .15 µH Inductor Type: High Frequency Current Rating (Max): 400 mA DC Resistance: .56 Ω Package Size Code: 0805 0.15 µH High Frequency 400 mA .56 Ω | High Frequency & Rf Inductor | Part Number: 36502AR15JTDG | Internal Number: 4-1624113-9 | TE Connectivity | Sigma

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1624113-9