Bourns CW201212-R15J

Inductor RF Wirewound 0.15uH 5% 100MHz 50Q-Factor Ferrite 0.4A 0.56Ohm DCR 0805 T/R
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CW201212-R15J.

JRH Electronics

Datasheet3 pages7 years ago

RS (Formerly Allied Electronics)

Farnell

DigiKey

Inventory History

3 month trend:
+5.84%

CAD Models

Download Bourns CW201212-R15J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.146
$ 0.151
$ 0.151
Stock
270,411
13,779
13,779
Authorized Distributors
6
5
5
Inductance
150 nH
150 nH
150 nH
Tolerance
5 %
5 %
5 %
Current Rating
400 mA
400 mA
400 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
560 mΩ
560 mΩ
560 mΩ
Q Factor
50
50
50
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-04-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

General Purpose Inductor, 0.15uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Wirewound Inductor, 150 nH, 0.56 ohm, 1 GHz, 400 mA, 0805 [2012 Metric], AISC-0805 Series
General Purpose Inductor, 0.15uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Inductor RF Wirewound 0.15uH 5% 25.2MHz 45Q-Factor Ceramic 0.58A 0.7Ohm DCR 1008 T/R
Inductor RF Chip Wirewound 150nH 5% 100MHz 30Q-Factor Air 390mA 470mOhm DCR 0805 Embossed T/R
WIREWOUND FERRITE CHIP INDUCTORS, 160NH, 5%, 0.330, 480MA,

Descriptions

Descriptions of Bourns CW201212-R15J provided by its distributors.

Inductor RF Wirewound 0.15uH 5% 100MHz 50Q-Factor Ferrite 0.4A 0.56Ohm DCR 0805 T/R
General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
INDUCTOR, CHIP, 150NH, MULTI-LAYER, CASE 0805, SMT, 950MHZ, 5%, 50, 400MA
100MHz 950MHz 400mA 50@250MHz 150nH 670mΩ ±5% 0805 SMD mount 2.1mm*1.5mm*1.5mm
INDUCTOR, 0.15UH, HIGH Q; Inductance: 150nH; Product Range: CW201212 Series; DC Current Rating: 400mA; High Frequency Inductor Case: 0805 [2012 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.67ohm; Inductance

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW201212-R15J.
  • CW201212R15J