Coilcraft 0805CS-150XJLB

General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805CS-150XJLB.

IHS

Datasheet3 pages3 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.45
Stock
104
54,727
Authorized Distributors
2
1
Inductance
15 nH
15 nH
Tolerance
5 %
5 %
Current Rating
600 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
170 mΩ
170 mΩ
Q Factor
50
50
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.015uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.015uH 5% 250MHz 40Q-Factor Ceramic 0.6A 0.17Ohm DCR 0805 T/R
Inductor RF Wirewound 0.015uH 5% 250MHz 35Q-Factor Alumina 0.7A 0.17Ohm DCR 0603 T/R
General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.016uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Wirewound 0.015uH 5% 250MHz 26Q-Factor Ceramic 0.56A 0.17Ohm DCR 0402 T/R

Descriptions

Descriptions of Coilcraft 0805CS-150XJLB provided by its distributors.

General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Surface Mount High Frequency Inductor, AEC-Q200 0805CS Series, 15 nH, 5%, 0805 [2012 Metric] RoHS Compliant: Yes
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, 15NH, 5%, 3.2GHZ, RF, SMD; Inductance: 15nH; Product Range: 0805CS Series; DC Current Rating: 600mA; High Frequency Inductor Case: 0805 [2012 Metric]; Ind; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805CS150XJLB