
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| element14 APAC | 0603CS-15NXJLU | 269 | 5 | Cut Tape | 3h | |||||||
| Farnell | 0603CS-15NXJLU | 269 | 5 | Cut Tape | 14h | |||||||
| Quest | 0603CS-15NXJLU | 4 | 12h | |||||||||
| Classic Components | 0603CS15NXJLU | 1,134 | 1d | |||||||||
| Fly-Wing Technology | 0603CS-15NXJLU | 1,825 | 3d |
Download datasheets and manufacturer documentation for Coilcraft 0603CS-15NXJLU.
Download Coilcraft 0603CS-15NXJLU symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of Coilcraft 0603CS-15NXJLU provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 0603CS-15NXJLU.