Abracon AISC-0402-15NJ-T

Inductor RF Wirewound 0.015uH 5% 250MHz 26Q-Factor Ceramic 0.56A 0.17Ohm DCR 0402 T/R
$ 0.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AISC-0402-15NJ-T.

JRH Electronics

Datasheet5 pages5 years ago

Future Electronics

Newark

Inventory History

3 month trend:
+31.42%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Wirewound 0.015uH 5% 250MHz 35Q-Factor Alumina 0.7A 0.17Ohm DCR 0603 T/R
Inductor RF Wirewound 0.015uH 5% 250MHz 40Q-Factor Ceramic 0.6A 0.17Ohm DCR 0805 T/R
General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Multi-Layer 0.015uH 5% 250MHz 22Q-FactorCeramic 0.43A 0.22Ohm DCR 0402 T/R
General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Chip Wirewound 15nH 5% 100MHz 30Q-Factor Air 630mA 120mOhm DCR 0805 Embossed T/R

Descriptions

Descriptions of Abracon AISC-0402-15NJ-T provided by its distributors.

Inductor RF Wirewound 0.015uH 5% 250MHz 26Q-Factor Ceramic 0.56A 0.17Ohm DCR 0402 T/R
Fixed Inductor 0402 15nH ±5% 560mA 170mΩ 3.28GHz 26@250MHz
General Purpose Inductor, 0.015Uh, 5%, 1 Element, Ceramic-Core, Smd, 0503
Wirewound Inductor 15Nh 560Ma 5% 3.28Ghz; Inductance:15Nh; Dc Resistance Max:170Mohm; Self Resonant Frequency:3.28Ghz; Dc Current Rating:560Ma; Inductor Case/Package:0402 [1005 Metric]; Product Range:Aisc-0402 Series Rohs Compliant: Yes |Abracon AISC-0402-15N-J-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AISC-0402 -15NJ-T
  • AISC-0402-15N-J-T
  • AISC040215NJT